
SPDT snap-action switch featuring a hinge lever actuator. Rated for 125VAC and 30VDC at 100mA, with gold contacts for reliable performance. Offers a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. Mounting options include panel, chassis, screw, and wire leads. Operating force is 0.6N, with differential travel of 0.031 inches. IP67 rated for waterproof and dust-tight applications, operating within a temperature range of -20°C to 70°C.
Omron D2SW-P01L1M technical specifications.
| Actuator Type | HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 0.6N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW-P |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P01L1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
