
The Omron D2SW-P01L2B is a roller lever switch with a contact current rating of 100mA and a maximum operating temperature of 70°C. It is designed for PCB mount and features a gold contact material. The switch is rated for IP67 and is compliant with RoHS regulations. The operating force required is 0.6N, and it is available in a 100-pin package. The switch is suitable for use in a variety of applications where a basic and snap action switch is required.
Omron D2SW-P01L2B technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Operating Force | 0.6N |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P01L2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
