
SPDT microswitch featuring a simulated roller lever actuator. Rated for 100mA at 125VAC and 30VDC, with gold contact material for reliable performance. Offers a 200,000 cycle electrical life and 1,000,000 cycle mechanical life. Mounts via through-hole with screw support, and terminates with PC pins. Designed for operation between -20°C and 70°C, with IP67, waterproof, and dust-tight ratings.
Omron D2SW-P01L3B technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Screw |
| Operating Force | 0.6N |
| Operating Position | 0.42inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW-P |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P01L3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
