
SPDT basic switch featuring a simulated roller lever actuator. Offers a 100mA contact current rating with gold contact material for reliable performance. Rated for 125V AC and 30V DC, with electrical life of 200,000 cycles and mechanical life of 1,000,000 cycles. Mounting options include through-hole, PCB, and screw, with straight PC pin termination. IP67 rated for waterproof and dust-tight applications, operating between -20°C and 70°C.
Omron D2SW-P01L3D technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Approvals | UL |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, PCB, Screw |
| Number of Poles | 1 |
| Operating Force | 0.6N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW-P |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P01L3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
