
SPDT snap action switch featuring a pin plunger actuator. Rated for 2A at 250VAC and 30VDC, with silver contacts and termination. Offers a 1.79N operating force and 0.024-inch pretravel. Designed for panel, chassis, screw, or solder mounting, with IP67, waterproof, and dust-tight ratings. Electrical life is 50,000 cycles, mechanical life is 1,000,000 cycles.
Omron D2SW-P2H technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Differential Travel | 0.006inch |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 1.79N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.015inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW-P |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
