
SPDT microswitch featuring a pin plunger actuator and quick connect termination. Rated for 2A at 250VAC and 30VDC, with a silver contact material. Offers 500,000 electrical cycles and 1,000,000 mechanical cycles. Operates within a temperature range of -20°C to 70°C and boasts IP67, waterproof, and dust-tight ratings. Mountable via panel, chassis, or screw, with straight orientation.
Omron D2SW-P2T technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 1.79N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2SW-P |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
