The D2SW01L13MS is a single-pole single-throw switch with a hinge lever actuator style, rated for 0.1A at 125VAC or 30VDC. It features a screw mount termination style and a maximum operating temperature range of -40°C to 85°C. The switch has an electrical life of 200,000 operations and is suitable for use in a variety of applications.
Omron D2SW01L13MS technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D2SW01L13MS to view detailed technical specifications.
No datasheet is available for this part.