
Snap action switch featuring a pin plunger actuator and SPST (Single Pole Single Throw) configuration. Offers a 100mA contact current rating at 125VAC and 30VDC, with gold-plated contacts for enhanced reliability. Designed for panel or chassis mounting via screw terminals and wire leads, this switch boasts an electrical life of 1,000,000 cycles and a mechanical life of 10,000,000 cycles. Rated IP67 for waterproof and dust-tight operation, it functions within a temperature range of -40°C to 85°C.
Omron D2VW-01-3M technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.016inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 2N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-01-3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
