
SPDT snap action switch featuring a long hinge lever actuator. Rated for 100mA at 125VAC and 30VDC with gold-plated contacts. Offers a mechanical life of 10,000,000 cycles and an electrical life of 1,000,000 cycles. Mounting options include screw and solder terminals, with IP67, waterproof, and dust-tight ratings. Operating force is 0.59N, with a pretravel of 0.354 inches and overtravel of 0.125 inches.
Omron D2VW-01L1B-1 technical specifications.
| Actuator Type | LONG HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.08inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.59N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.125inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-01L1B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
