
SPDT miniature basic switch featuring gold contacts and a 100mA current rating. Designed for panel, chassis, screw, or wire mounting with straight wire lead terminations. Offers a 125V AC and 30V DC voltage rating, with an operating force of 0.59N. Rated IP67 for waterproof and dust-tight operation, this RoHS compliant switch boasts an electrical life of 1,000,000 cycles and a mechanical life of 10,000,000 cycles.
Omron D2VW-01L1B-1MS technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.08inch |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 0.59N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.125inch |
| Package Quantity | 10 |
| Packaging | Tray |
| Pretravel | 0.354inch |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-01L1B-1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
