Omron D2VW-01L2-1M technical specifications.
| Actuator Material | Stainless Steel, Resin, Polyacetal |
| Contact Material | Gold |
| Depth | 10.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 1.18N |
| RoHS Compliant | Yes |
| Termination | Wire |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-01L2-1M to view detailed technical specifications.
No datasheet is available for this part.