SPDT snap action switch featuring a roller lever actuator constructed from stainless steel, resin, and polyacetal. This switch offers a 100mA contact current rating at 125VAC and 30VDC, with a mechanical life of 10,000,000 cycles and an electrical life of 1,000,000 cycles. Designed for panel or chassis mounting with wire lead termination, it boasts IP67, waterproof, and dust-tight ratings. Operating force is 1.18N, with a temperature range of -40°C to 85°C.
Omron D2VW-01L2-1MS technical specifications.
| Actuator Material | Stainless Steel, Resin, Polyacetal |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 10.3mm |
| Electrical Life | 1000000Cycles |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Number of Poles | 1 |
| Operating Force | 1.18N |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-01L2-1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
