
SPDT basic/snap action switch featuring a simulated roll lever and wire leads. Offers a 100mA contact current rating with gold contacts and a 125VAC/30VDC voltage rating. Designed for panel, chassis, screw, or wire mounting with a straight orientation and 1.18N operating force. Boasts an electrical life of 1,000,000 cycles and a mechanical life of 10,000,000 cycles. IP67 rated for waterproof and dust-tight operation, operating between -40°C and 85°C. Lead-free and RoHS compliant.
Omron D2VW-01L3-1MS technical specifications.
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 1.18N |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-01L3-1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
