
SPDT microswitch with a pin plunger actuator, featuring wire leads for termination. Rated for 5A at 250VAC and 30VDC, with a contact current rating of 5A and silver contact material. Offers a 100,000 cycle electrical life and 10,000,000 cycle mechanical life. Operating force is 1.96N, with a temperature range of -40°C to 85°C. IP67 rated for waterproof and dust-tight applications, with chassis mount and screw mounting options.
Omron D2VW-5-1M technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Lead Length | 300mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-5-1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
