Omron D2VW-5-1MR technical specifications.
| Current Rating | 5A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Position | 0.579inch |
| Overtravel | 0.04inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-5-1MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
