
Snap action switch with SPST configuration, featuring silver contacts and a pin plunger actuator. Rated for 5A at 250VAC and 30VDC, with a 125V AC rating. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Mountable via screw or solder terminals, with IP67, waterproof, and dust-tight ratings. Operating temperature range from -40°C to 85°C.
Omron D2VW-5-2HS technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-5-2HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
