
SPDT snap action switch with a 5A contact current rating and 250V AC / 30V DC voltage rating. Features a stainless steel plunger actuator, silver contacts, and wire lead termination. Rated IP67 for waterproof and dust-tight operation, this switch offers a 5A maximum current rating and operates within a temperature range of -40°C to 85°C. Designed for panel, chassis, screw, and wire mounting, it boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles.
Omron D2VW-5L1A-1MS technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | PLUNGER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.3mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 0.564383oz |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-5L1A-1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
