
SPDT snap action switch with a 5A current rating at 125VAC. Features a stainless steel, resin, and polyacetal roller lever actuator and silver contacts. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Rated IP67 for waterproof and dust-tight protection, with a temperature range of -40°C to 85°C. Mountable via chassis, panel, screw, or solder termination.
Omron D2VW-5L2-1HS technical specifications.
| Actuator Material | Stainless Steel, Resin, Polyacetal |
| Actuator Type | ROLLER LEVER |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.3mm |
| Differential Travel | 0.031inch |
| Electrical Life | 100000Cycles |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 52.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 1.18N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP67, Waterproof, Dust Tight, IP50 |
| RoHS Compliant | Yes |
| Series | D2VW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D2VW-5L2-1HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
