This Omron switch features a simulated roller hinge lever actuator style with a SPDT pole throw configuration and N.O./N.C. switch configuration. It has a maximum current rating of 0.1A at 125VAC and 30VDC, and a maximum AC voltage rating of 125V. The switch has an electrical life of 1,000,000 cycles and can operate within a temperature range of -40 to 85 degrees Celsius. It is terminated with solder and mounted via screw.
Omron D2VW01L31 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Hinge Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 1000000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.18N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron D2VW01L31 to view detailed technical specifications.
No datasheet is available for this part.