Omron D2X technical specifications.
| Actuator Type | Toggle |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Operating Force | 50gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP00 |
| Series | D2X |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
