
SPDT detector switch with PC pin termination, featuring a 3.5mm toggle actuator. Offers a 100mA contact current rating at 30VDC, with a mechanical and electrical life of 50,000 cycles. This through-hole mount switch operates within a temperature range of -20°C to 80°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D3C-1220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 3.5mm |
| Actuator Type | Toggle |
| Body Depth | 5.6mm |
| Body Height | 6mm |
| Body Length | 8mm |
| Contact Current Rating | 100mA |
| Contact Material | Silver |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Height | 6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Mount | PCB, Through Hole |
| Number of Poles | 1 |
| Operating Force | 40gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3C |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D3C-1220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
