Basic / Snap Action Switches Miniature Door Detection Switch
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Operating Position | 0.512inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP00 |
| Series | D3D |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |