
SPST safety interlock switch with a toggle actuator, rated for 1A at 125VAC. Features gold contacts, a 300,000-cycle mechanical life, and 50,000-cycle electrical life. Panel mountable with snap-in installation, operating between -30°C and 60°C. RoHS compliant with UL, CSA, and cURus approvals.
Omron D3D-221 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL, CSA, cURus |
| Package/Case | 125 |
| Color | White |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Operating Force | 204gf |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP00, IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3D |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D3D-221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
