
Safety interlock switch featuring a SPST (Single Pole Single Throw) configuration with a normally open (N.O.) contact. This panel-mount toggle actuator switch offers a 1A current rating at 250VAC and a 500mA contact current rating with gold contacts. Designed for durability, it boasts a mechanical life of 300,000 cycles and an electrical life of 50,000 cycles, operating within a temperature range of -30°C to 60°C. Approvals include UL, CSA, and cURus, with RoHS compliance and a lead-free construction.
Omron D3D-231 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL, CSA, cURus |
| Package/Case | 125 |
| Color | White |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 15mm |
| Electrical Life | 50000Cycles |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 36.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Operating Force | 2N |
| Operating Position | 0.453inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3D |
| Switch Function | Off-Mom |
| Termination | Connector |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D3D-231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
