
Safety interlock switch featuring a normally closed, SPST configuration with a plunger actuator. Rated for 0.1A and 30VDC, this component offers 100,000 electrical and mechanical cycles. Panel mountable with snap-in installation and quick connect termination, it operates within a -25°C to 85°C temperature range. Silver contact material ensures reliable performance.
Omron D3DC-2 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Operating Force | 1N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | D3DC |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D3DC-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
