Omron D3DC-3 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Operating Force | 1N |
| Operating Position | 0.264inch |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Ratings | IP00 |
| RoHS Compliant | No |
| Series | D3DC |
| Switch Function | Off-Mom |
| Termination | Connector |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3DC-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
