
SPST safety interlock switch with normally open (N.O.) contact. Features a plunger actuator and panel mount with snap-in installation. Rated for 0.1A at 30VDC, offering 100,000 electrical and mechanical cycles. Operates within a temperature range of -25°C to 85°C with a 102gf operating force. Terminated via quick connect for efficient integration.
Omron D3DC-3N technical specifications.
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Operating Force | 102gf |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP00 |
| Series | D3DC |
| Switch Function | Off-Mom |
| Termination | Connector |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3DC-3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
