
The Omron D3DC-3N-W is a SPST off-momentary switch rated for 30V DC with a maximum operating temperature of 85°C. It features a panel mount design with a snap-in mechanism and is available in a quantity of 200 per package in bulk packaging. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles, with a minimum operating temperature of -25°C. It is not radiation hardened and has an IP00 rating.
Omron D3DC-3N-W technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Operating Force | 102gf |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP00 |
| Series | D3DC |
| Switch Function | Off-Mom |
| Termination | Connector |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3DC-3N-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
