
This Omron D3M-01 switch features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 30V DC and a current rating of 100mA. The switch is a single-pole, single-throw (SPST) type with an on-mom function and gold contact material. It is designed for chassis mount with a screw termination and a quick connect termination. The switch is rated for 200,000 electrical cycles and 500,000 mechanical cycles. It is lead-free and RoHS compliant.
Omron D3M-01 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Height | 10mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3M |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D3M-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
