Omron D3M-01-3-5 technical specifications.
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | D3M |
| Switch Function | Off-Mom |
| Termination | Connector |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3M-01-3-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
