
Snap action switch featuring a single pole, single throw, normally closed configuration. Rated for 100mA at 30V DC, with gold contacts for reliable performance. Equipped with a hinge lever actuator and quick connect termination, this switch offers a 0.5N operating force. Designed for chassis mount with screw fastening, it boasts an electrical life of 200,000 cycles and a mechanical life of 500,000 cycles. Operating temperature range is -25°C to 85°C, with IP40/IP00 ratings and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D3M-01K1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40, IP00 |
| RoHS Compliant | Yes |
| Series | D3M |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3M-01K1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
