Snap action switch featuring a straight, lever actuator. This SPST-NO switch offers a 100mA contact current rating at 30V DC. Designed for chassis mount with screw termination, it boasts an electrical life of 200,000 cycles and a mechanical life of 500,000 cycles. Operating force is 0.5N, with a temperature range of -25°C to 85°C. The component is RoHS compliant and lead-free, supplied in a tray of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D3M-01K1-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40, IP00 |
| RoHS Compliant | Yes |
| Series | D3M |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3M-01K1-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
