
The Omron D3M-01K2-3 is a 30V 100mA SPST off-mom switch with a roller lever actuator and gold contact material. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is rated for 200,000 electrical cycles and 500,000 mechanical cycles. It is lead-free and RoHS compliant, and is packaged in a tray with 100 units per package.
Omron D3M-01K2-3 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40, IP00 |
| RoHS Compliant | Yes |
| Series | D3M |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3M-01K2-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
