
SPST-NC snap action switch featuring a simulated roller lever actuator. Rated for 100mA at 30V DC, with gold contacts for reliable performance. Offers a 0.5N operating force and 0.031-inch differential travel. Designed for chassis mount with screw termination, boasting an electrical life of 200,000 cycles and mechanical life of 500,000 cycles. Operating temperature range from -25°C to 85°C, with IP40/IP00 ratings.
Omron D3M-01K3 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.5N |
| Operating Position | 0.48inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40, IP00 |
| RoHS Compliant | Yes |
| Series | D3M |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3M-01K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
