
SPST snap action switch featuring a simulated roller lever actuator. Gold contacts provide 100mA current rating at 30VDC. Offers a mechanical life of 500,000 cycles and an electrical life of 200,000 cycles. Mounting options include panel, chassis, and screw terminals with quick connect termination. Operating force is 0.5N, with an operating temperature range of -25°C to 85°C. RoHS compliant and IP40 rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D3M-01K3-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Stainless Steel |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 7.2mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 29.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3M |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3M-01K3-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
