
SPST-NO snap action switch featuring a roller lever actuator. Rated for 100mA at 30VDC, with a 1N operating force. Offers 200,000 electrical cycles and 500,000 mechanical cycles. Panel and chassis mountable with screw termination, straight orientation, and quick connect leads. Operates within a -25°C to 85°C temperature range.
Omron D3M-01L2-3 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 29.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40, IP00 |
| RoHS Compliant | Yes |
| Series | D3M |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3M-01L2-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
