
SPST-NO snap action switch featuring a simulated roller lever actuator. Rated for 100mA at 30V DC, with gold contacts for reliable performance. Offers 200,000 electrical cycles and 500,000 mechanical cycles. Designed for chassis mounting with screw terminals and quick connect termination. Operating force is 1N, with a temperature range of -25°C to 85°C.
Omron D3M-01L3-3 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 29.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40, IP00 |
| RoHS Compliant | Yes |
| Series | D3M |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3M-01L3-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
