
SPST-NO detector switch with a 0.9mm body height and 3mm body length, featuring a 2.8mm long toggle actuator. This surface mount device offers a 1mA contact current rating at 5V DC, with a DC rated voltage of 30V. Designed for right-angle orientation, it boasts an electrical life of 100,000 cycles and a mechanical life of 150,000 cycles, operating within a temperature range of -25°C to 85°C. Packaged on tape and reel, this RoHS compliant component utilizes SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D3SH-A0L1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 2.8mm |
| Actuator Type | Toggle |
| Body Depth | 3.1mm |
| Body Height | 0.9mm |
| Body Length | 3mm |
| Package/Case | SMD/SMT |
| Contact Current Rating | 1mA |
| Current Rating | 1mA |
| Electrical Life | 100000Cycles |
| Height | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 150000Cycles |
| Mount | Surface Mount |
| Operating Force | 0.24N |
| Operating Position | 0.213inch |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3SH |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D3SH-A0L1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
