
SPST detector switch featuring a 2.8mm long toggle actuator and J-bend termination for surface mount applications. Rated for 1mA at 5VDC, this right-angle switch offers a 2-position Off-Mom function with a 24gf operating force. It boasts an electrical life of 100,000 cycles and a mechanical life of 150,000 cycles, operating within a temperature range of -25°C to 85°C. Packaged in tape and reel, this RoHS compliant component is designed for efficient automated assembly.
Omron D3SH-A0R1 technical specifications.
| Actuator Length | 2.8mm |
| Actuator Type | Toggle |
| Body Depth | 3.1mm |
| Body Height | 0.9mm |
| Body Length | 3mm |
| Contact Current Rating | 1mA |
| Current Rating | 1mA |
| Electrical Life | 100000Cycles |
| Height | 0.9mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 24gf |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D3SH |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D3SH-A0R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
