
SPST detector switch featuring a 2.3mm toggle actuator and right-angle orientation for surface mount applications. This component offers a 1mA contact current rating at 5VDC, with electrical and mechanical life cycles of 100,000 and 150,000 respectively. Operating force is 31gf, and the switch is designed for tape and reel packaging. Dimensions include a 3mm body length, 3.1mm depth, and 0.9mm height, with an operating temperature range of -25°C to 85°C.
Omron D3SH-A1R technical specifications.
| Actuator Length | 2.3mm |
| Actuator Type | Toggle |
| Body Depth | 3.1mm |
| Body Height | 0.9mm |
| Body Length | 3mm |
| Package/Case | SMD/SMT |
| Contact Current Rating | 1mA |
| Current Rating | 1mA |
| Electrical Life | 100000Cycles |
| Height | 0.9mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Operating Force | 31gf |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3SH |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D3SH-A1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
