
SPST-NC right-angle snap action switch featuring a 2.8mm toggle actuator and a 0.24N operating force. This surface-mount component offers a 1mA contact current rating and a 30V DC rated voltage, with electrical and mechanical lifespans of 100,000 and 150,000 cycles respectively. Designed for tape and reel packaging, it operates within a -25°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D3SH-B0R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 2.8mm |
| Actuator Type | Toggle |
| Body Depth | 3.1mm |
| Body Height | 0.9mm |
| Body Length | 3mm |
| Package/Case | SMD/SMT |
| Contact Current Rating | 1mA |
| Current Rating | 1mA |
| Electrical Life | 100000Cycles |
| Height | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 150000Cycles |
| Mount | Surface Mount |
| Operating Force | 0.24N |
| Operating Position | 0.213inch |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3SH |
| Switch Function | On-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D3SH-B0R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
