
SPST detector switch featuring a 0.3N operating force and a 2.3mm toggle actuator. This surface mount device offers a 1mA current rating and 5VDC maximum voltage rating, with a 0.001A contact current rating. Designed for right-angle orientation, it boasts an electrical life of 100,000 cycles and a mechanical life of 150,000 cycles, operating within a temperature range of -25°C to 85°C. Packaged in tape and reel for SMT assembly.
Omron D3SH-B1R technical specifications.
| Actuator Length | 2.3mm |
| Actuator Type | Toggle |
| Body Depth | 3.1mm |
| Body Height | 0.9mm |
| Body Length | 3mm |
| Package/Case | SMD/SMT |
| Contact Current Rating | 100mA |
| Current Rating | 1mA |
| Electrical Life | 100000Cycles |
| Height | 0.9mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 0.3N |
| Operating Position | 0.197inch |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3SH |
| Switch Function | On-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D3SH-B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
