
This Omron D3SK-B0L surface mount toggle switch features a 5V DC rated voltage and a mechanical life of 150,000 cycles. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is designed for surface mount applications and has a termination style of gull wing. It is also RoHS compliant and available in a package quantity of 1000, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D3SK-B0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Toggle |
| Package/Case | SMD/SMT |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 41gf |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D3SK |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3SK-B0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
