
The Omron D3SK-B0R is a 5V SPST toggle switch with a surface mount package and a mechanical life of 150,000 cycles. It operates within a temperature range of -25°C to 85°C and has an electrical life of 100,000 cycles. This RoHS compliant switch is available in a tape and reel packaging with 1,000 units per package.
Omron D3SK-B0R technical specifications.
| Actuator Type | Toggle |
| Package/Case | SMD/SMT |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 41gf |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D3SK |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3SK-B0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
