
The Omron D3SK-B0R-6 is a 5V SPST on-mom toggle switch with a surface mount package and an operating temperature range of -25°C to 85°C. It is rated for 100,000 electrical cycles and 150,000 mechanical cycles. The switch is available in tape and reel packaging with 6,000 units per reel. It is compliant with RoHS regulations and features a gull wing termination and a throw configuration of SPST.
Omron D3SK-B0R-6 technical specifications.
| Actuator Type | Toggle |
| Package/Case | SMD/SMT |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 41gf |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D3SK |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3SK-B0R-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
