
The D3SK-B1R is a 5V SPST on-momentary surface mount detector switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a toggle actuator with a length of 3.5mm and a mechanical life of 150,000 cycles. The switch is available in a package quantity of 1000 pieces per reel and is RoHS compliant. It has a rated voltage of 5V and a maximum voltage rating of 5V DC. The switch is designed for surface mount applications and has a gull wing termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D3SK-B1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 3.5mm |
| Actuator Type | Toggle |
| Body Depth | 3.1mm |
| Body Height | 0.9mm |
| Body Length | 3mm |
| Package/Case | SMD/SMT |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 41gf |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D3SK |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3SK-B1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
