
The Omron D3V-01-1C23-T-K switch is a basic and snap action switch rated for 30V DC and 100mA. It features a gold contact material and can withstand up to 200°C in operation. With a mechanical life of 10 million cycles and electrical life of 500,000 cycles, this switch is suitable for a variety of applications. It is rated for IP40 and has a quick connect termination. The switch is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 50gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |