This Omron switch features a SPST configuration with a pin plunger actuator style, capable of handling a maximum current of 0.1A at 125VAC or 30VDC, with an electrical life of 100000 cycles. It has a quick connect termination style and is designed for screw mount applications. The switch operates within a temperature range of -25°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |