This Omron switch features a SPST configuration with a pin plunger actuator. It can handle a maximum current of 0.1A at 125VAC or 30VDC. The switch has a quick connect termination style and is designed for screw mount applications. It operates within a temperature range of -25°C to 200°C and has an electrical life of 100,000 cycles.
Omron D3V-01-3C25-T-K technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-01-3C25-T-K to view detailed technical specifications.
No datasheet is available for this part.