
SPDT snap-action switch with gold contacts, rated for 100mA and 125VAC/30VDC. Features a 50gf operating force, 0.025-inch differential travel, and 0.063-inch pretravel. Offers a 500,000-cycle electrical life and 10,000,000-cycle mechanical life. Designed for panel or chassis mounting with solder termination, operating between -25°C and 85°C, and IP40 rated.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.025inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 50gf |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.031inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
